Technical Document
Specifications
Brand
TeledyneCoil Resistance
50Ω
Relay Type
RF Relay
Contact Resistance
100 mΩ
Contact Configuration
DPDT
Coil Voltage
5V dc
Mounting Type
PCB Mount
Contact Voltage
28V dc
Coil Power
450mW
Contact Material
Gold Plated
Height
9.86mm
Length
9.4mm
Life
1000000Cycles
Operating Temperature Range
-65 → +125°C
Switching Voltage
28V dc
Terminal Type
Through Hole
Minimum Operating Temperature
-65°C
Diameter
9.4mm
Maximum Operating Temperature
+125°C
Dimensions
9.4 x 10.29 x 9.86mm
Operating Time Including Bounce
2ms
Depth
10.29mm
Relay Switching Classification
General Purpose Relay
Product details
TO-5 RF Relay - ER412 Series
Signal switching from dc to 1.0GHz
Highly ESD resistant, EMI shielding
10μA-10mV to 28Vdc switching range
Hermetically sealed
Operating temperature -65 to +125°C
H25.91xDia.9.4mm
₹ 11,007.50
₹ 11,007.50 Each (Exc. GST)
₹ 12,988.85
₹ 12,988.85 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 11,007.50
₹ 11,007.50 Each (Exc. GST)
₹ 12,988.85
₹ 12,988.85 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TeledyneCoil Resistance
50Ω
Relay Type
RF Relay
Contact Resistance
100 mΩ
Contact Configuration
DPDT
Coil Voltage
5V dc
Mounting Type
PCB Mount
Contact Voltage
28V dc
Coil Power
450mW
Contact Material
Gold Plated
Height
9.86mm
Length
9.4mm
Life
1000000Cycles
Operating Temperature Range
-65 → +125°C
Switching Voltage
28V dc
Terminal Type
Through Hole
Minimum Operating Temperature
-65°C
Diameter
9.4mm
Maximum Operating Temperature
+125°C
Dimensions
9.4 x 10.29 x 9.86mm
Operating Time Including Bounce
2ms
Depth
10.29mm
Relay Switching Classification
General Purpose Relay
Product details
TO-5 RF Relay - ER412 Series
Signal switching from dc to 1.0GHz
Highly ESD resistant, EMI shielding
10μA-10mV to 28Vdc switching range
Hermetically sealed
Operating temperature -65 to +125°C
H25.91xDia.9.4mm