Technical Document
Specifications
Brand
TeleSupply Voltage
110 → 240 V ac, 24V ac/dc
Mounting Type
DIN Rail
Time Range
40 ms → 3min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPST
Time Increment
Milliseconds, Minutes, Seconds
Maximum Voltage
250V ac
Switch Configuration
DPST
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Maximum Operating Temperature
+55°C
Length
64mm
Depth
75mm
Minimum Operating Temperature
-25°C
Country of Origin
Austria
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TeleSupply Voltage
110 → 240 V ac, 24V ac/dc
Mounting Type
DIN Rail
Time Range
40 ms → 3min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPST
Time Increment
Milliseconds, Minutes, Seconds
Maximum Voltage
250V ac
Switch Configuration
DPST
Terminal Type
Screw
Power Supply
External
Width
22.5mm
Maximum Operating Temperature
+55°C
Length
64mm
Depth
75mm
Minimum Operating Temperature
-25°C
Country of Origin
Austria