Tektronix TPS2024B TPS2000 Series Digital Bench Oscilloscope, 4 Analogue Channels, 200MHz - UKAS Calibrated

RS Stock No.: 735-4745Brand: TektronixManufacturers Part No.: TPS2024B
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Digital/Analogue

Digital

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Series

TPS2000

Calibrated

UKAS

Interface

RS232

Power Source

Battery, Mains

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2.5ns/div

Sample Rate Random

2 Gsps

Dimensions

336 x 130 x 161mm

Battery Life

4 h, 8 h

Weight

2.7 kg, 3.2 kg, 3.7kg

Battery Type

Rechargeable Li-ion

Record Length

2.5k points/ch

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category

CAT II 300 V, CAT II 600V

Rise Time

2.1ns

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Tektronix TPS2024B TPS2000 Series Digital Bench Oscilloscope, 4 Analogue Channels, 200MHz - UKAS Calibrated

Calibration type

Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Tektronix TPS2024B TPS2000 Series Digital Bench Oscilloscope, 4 Analogue Channels, 200MHz - UKAS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Digital/Analogue

Digital

Oscilloscope Type

Bench

Oscilloscope Form

Digital Storage

Series

TPS2000

Calibrated

UKAS

Interface

RS232

Power Source

Battery, Mains

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2.5ns/div

Sample Rate Random

2 Gsps

Dimensions

336 x 130 x 161mm

Battery Life

4 h, 8 h

Weight

2.7 kg, 3.2 kg, 3.7kg

Battery Type

Rechargeable Li-ion

Record Length

2.5k points/ch

Vertical Resolution

8 bit

Maximum Time Base

50s/div

Safety Category

CAT II 300 V, CAT II 600V

Rise Time

2.1ns

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Country of Origin

China