Tektronix TCP 303 Oscilloscope Probe, 15MHz, BNC Connector

RS Stock No.: 606-0698Brand: TektronixManufacturers Part No.: TCP303
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Bandwidth

15MHz

Connector Type

BNC

Model Number p

TCP 303

Safety Category Level

CAT I, CAT II, CAT III

Safety Category Voltage

300 V ac, 600V ac

Safety Category

CAT I, CAT II 600 V ac, CAT III 300 V ac

Country of Origin

United States

You may be interested in
Tektronix TCP 303 Oscilloscope Probe, 15MHz
₹ 751,660.00Each (Exc. GST)

P.O.A.

Tektronix TCP 303 Oscilloscope Probe, 15MHz, BNC Connector
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Tektronix TCP 303 Oscilloscope Probe, 15MHz, BNC Connector

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Tektronix TCP 303 Oscilloscope Probe, 15MHz
₹ 751,660.00Each (Exc. GST)

Technical Document

Specifications

Bandwidth

15MHz

Connector Type

BNC

Model Number p

TCP 303

Safety Category Level

CAT I, CAT II, CAT III

Safety Category Voltage

300 V ac, 600V ac

Safety Category

CAT I, CAT II 600 V ac, CAT III 300 V ac

Country of Origin

United States

You may be interested in
Tektronix TCP 303 Oscilloscope Probe, 15MHz
₹ 751,660.00Each (Exc. GST)