Tektronix P6246 Oscilloscope Probe, Differential Type, 400MHz, X1, X10, BNC Connector

RS Stock No.: 796-6711Brand: TektronixManufacturers Part No.: P6246
brand-logo
View all in Oscilloscope Probes

Technical Document

Specifications

Probe Type

Differential

Attenuation

X1, X10

Bandwidth

400MHz

Maximum Common Mode Input Voltage

±7 (1X & 10X)V

Connector Type

BNC

Model Number p

P6246

Number of Probes

1

Rise Time

875ps

Country of Origin

China

Product details

Tektronix Differential Probes P6246, P6247, P6248

Tektronix differential probes P6246, P6247 & P6248 enable users to make time-domain or frequency-domain measurements on high-bandwidth signals commonly found in disk drive, digital IC design (RAMBUS) and communication applications (Gigabit Ethernet, IEEE-1394 Firewire and Fibre Channel). The P6248 comes with accessories that allow RAMBUS via probing and IEEE-1394 interconnect access. All the probes have a small probe head geometry. They are supplied with probe tip accessories to accommodate manual probing of surface mount devices while maintaining high CMRR. They are popular choices for design verification of disk drive read channel electronics and timing analysis for troubleshooting ground bounce problems associated with high speed logic. Additional applications include pulse shape or cross talk compliance testing of high speed communication signals.

For use with oscilloscopes, spectrum analyzers and network analyzers
Low input capacitance <1 pF differential
Probe input connector: two standard 0.025 in / 0.63 mm (0.1 in centre) square pin receptacle (female)
Electrostatic discharge tolerant (IEC 801-2)
>60 dB (1000:1) Common Mode Rejection Ratio (CMRR)
Small probe head for easy probing of SMDs

Stock information temporarily unavailable.

P.O.A.

Tektronix P6246 Oscilloscope Probe, Differential Type, 400MHz, X1, X10, BNC Connector
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Tektronix P6246 Oscilloscope Probe, Differential Type, 400MHz, X1, X10, BNC Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Probe Type

Differential

Attenuation

X1, X10

Bandwidth

400MHz

Maximum Common Mode Input Voltage

±7 (1X & 10X)V

Connector Type

BNC

Model Number p

P6246

Number of Probes

1

Rise Time

875ps

Country of Origin

China

Product details

Tektronix Differential Probes P6246, P6247, P6248

Tektronix differential probes P6246, P6247 & P6248 enable users to make time-domain or frequency-domain measurements on high-bandwidth signals commonly found in disk drive, digital IC design (RAMBUS) and communication applications (Gigabit Ethernet, IEEE-1394 Firewire and Fibre Channel). The P6248 comes with accessories that allow RAMBUS via probing and IEEE-1394 interconnect access. All the probes have a small probe head geometry. They are supplied with probe tip accessories to accommodate manual probing of surface mount devices while maintaining high CMRR. They are popular choices for design verification of disk drive read channel electronics and timing analysis for troubleshooting ground bounce problems associated with high speed logic. Additional applications include pulse shape or cross talk compliance testing of high speed communication signals.

For use with oscilloscopes, spectrum analyzers and network analyzers
Low input capacitance <1 pF differential
Probe input connector: two standard 0.025 in / 0.63 mm (0.1 in centre) square pin receptacle (female)
Electrostatic discharge tolerant (IEC 801-2)
>60 dB (1000:1) Common Mode Rejection Ratio (CMRR)
Small probe head for easy probing of SMDs