Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Tektronix MSO3034, MSO3034 Mixed Signal Oscilloscope, 300MHz, 4 Analogue. Ch.

RS Stock No.: 727-6649Brand: TektronixManufacturers Part No.: MSO3034
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

300MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Series

MSO3000

Interface

USB

Power Source

Mains

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

9in

Sample Rate Random

2.5 G samples/s

Length

416.6mm

Record Length

5M points/ch

Dimensions

416.6 x 147.3 x 203.2mm

Height

203.2mm

Input Impedance

1 (Analogue) MΩ, 101 (Digital) kΩ, 50 (Analogue) Ω, 75 (Analogue) Ω

Weight

4.2kg

Vertical Resolution

1 (Digital) bit, 8 (11 with Hi Res) (Analogue) bit

Maximum Time Base

1000s/div

Safety Category Level

CAT II

Plug Type

Type C - European Plug

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

1.17ns

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Tektronix MSO3034, MSO3034 Mixed Signal Oscilloscope, 300MHz, 4 Analogue. Ch.
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Tektronix MSO3034, MSO3034 Mixed Signal Oscilloscope, 300MHz, 4 Analogue. Ch.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bandwidth

300MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Series

MSO3000

Interface

USB

Power Source

Mains

Display Type

Colour

Minimum Vertical Sensitivity

1mV/div

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

1ns/div

Screen Size

9in

Sample Rate Random

2.5 G samples/s

Length

416.6mm

Record Length

5M points/ch

Dimensions

416.6 x 147.3 x 203.2mm

Height

203.2mm

Input Impedance

1 (Analogue) MΩ, 101 (Digital) kΩ, 50 (Analogue) Ω, 75 (Analogue) Ω

Weight

4.2kg

Vertical Resolution

1 (Digital) bit, 8 (11 with Hi Res) (Analogue) bit

Maximum Time Base

1000s/div

Safety Category Level

CAT II

Plug Type

Type C - European Plug

Safety Category Voltage

300V

Safety Category

CAT II 300 V

Rise Time

1.17ns

You may be interested in