Technical Document
Specifications
Brand
TektronixBandwidth
300MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Series
MSO3000
Interface
USB
Power Source
Mains
Display Type
Colour
Minimum Vertical Sensitivity
1mV/div
Maximum Vertical Sensitivity
10V/div
Minimum Time Base
1ns/div
Screen Size
9in
Sample Rate Random
2.5 G samples/s
Length
416.6mm
Record Length
5M points/ch
Dimensions
416.6 x 147.3 x 203.2mm
Height
203.2mm
Input Impedance
1 (Analogue) MΩ, 101 (Digital) kΩ, 50 (Analogue) Ω, 75 (Analogue) Ω
Weight
4.2kg
Vertical Resolution
1 (Digital) bit, 8 (11 with Hi Res) (Analogue) bit
Maximum Time Base
1000s/div
Safety Category Level
CAT II
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Safety Category Voltage
300V
Safety Category
CAT II 300 V
Rise Time
1.17ns
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TektronixBandwidth
300MHz
Number of Analogue Channels
2
Number of Digital Channels
16
Series
MSO3000
Interface
USB
Power Source
Mains
Display Type
Colour
Minimum Vertical Sensitivity
1mV/div
Maximum Vertical Sensitivity
10V/div
Minimum Time Base
1ns/div
Screen Size
9in
Sample Rate Random
2.5 G samples/s
Length
416.6mm
Record Length
5M points/ch
Dimensions
416.6 x 147.3 x 203.2mm
Height
203.2mm
Input Impedance
1 (Analogue) MΩ, 101 (Digital) kΩ, 50 (Analogue) Ω, 75 (Analogue) Ω
Weight
4.2kg
Vertical Resolution
1 (Digital) bit, 8 (11 with Hi Res) (Analogue) bit
Maximum Time Base
1000s/div
Safety Category Level
CAT II
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Safety Category Voltage
300V
Safety Category
CAT II 300 V
Rise Time
1.17ns