Tektronix DPO4EMBD Analysis Module, Embedded Serial Triggering Oscilloscope Module for Use with MDO4000 Series,

RS Stock No.: 728-6712Brand: TektronixManufacturers Part No.: DPO4EMBD
brand-logo
View all in Oscilloscope Modules

Technical Document

Specifications

Module Type

Analysis Module, Embedded Serial Triggering

For Use With

MDO4000 series, MSO/DPO4000 series, MSO/DPO4000B series

Model Number p

DPO4EMBD

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Tektronix MSO/DPO 3000/4000 Serial Triggering and Analysis Application Modules

Serial triggering and analysis modules enable triggering on packet level information together with analytical tools such as digital views of the signal, bus views, packet decoding, search tools and packet decode tables with time stamp information.

Serial Triggering and Analysis

Embedded: DPO4EMBD ( 728-6712 ); DPO3EMBD ( 727-6667 ): Serial Bus l2C, SPl
Computer: DPO4COMP ( 728-6703 ); DPO3COMP ( 727-6664 ): Serial Bus RS-232/422/485/UART
Automotive: DPO4AUTO ( 728-6704 ); DPO3AUTO ( 727-6655 ): Serial Bus CAN, LIN
Extended Automotive: DPO4AUTOMAX ( 728-6709 ): Serial Bus CAN, LIN, FlexRay
Audio: DPO4AUDIO ( 727-6695 ); DPO3AUDIO ( 727-6651 ): Serial Bus l2C, LJ, RJ, TDM
Aerospace: DPO4AERO ( 728-6737 ): Serial Bus MIL-STD-1553
Ethernet: DPO4ENET ( 728-6734 ): 10BASE-T, 100BASE-TX
USB: DPO4USB ( 728-6715 ): USB 2.0

Application Support

Limit and Mask Test: DPO4LMT ( 728-6731 ): ITU-T, ANSI-T1.102, USB Standards, Custom User-defined Masks
Video: DPO4VID ( 728-6728 ); DPO3VID ( 728-6670 ): Custom video and HDTV video signals
Power Analysis: DPO4PWR ( 728-6719 ); DPO3PWR ( 727-6661 ): Quality, Current Harmonics, Switching Loss, Safe Operating Area, Slew Rate, Modulation, Ripple

Mixed Signal Oscilloscopes

You may be interested in

P.O.A.

Tektronix DPO4EMBD Analysis Module, Embedded Serial Triggering Oscilloscope Module for Use with MDO4000 Series,
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Tektronix DPO4EMBD Analysis Module, Embedded Serial Triggering Oscilloscope Module for Use with MDO4000 Series,

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Module Type

Analysis Module, Embedded Serial Triggering

For Use With

MDO4000 series, MSO/DPO4000 series, MSO/DPO4000B series

Model Number p

DPO4EMBD

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Tektronix MSO/DPO 3000/4000 Serial Triggering and Analysis Application Modules

Serial triggering and analysis modules enable triggering on packet level information together with analytical tools such as digital views of the signal, bus views, packet decoding, search tools and packet decode tables with time stamp information.

Serial Triggering and Analysis

Embedded: DPO4EMBD ( 728-6712 ); DPO3EMBD ( 727-6667 ): Serial Bus l2C, SPl
Computer: DPO4COMP ( 728-6703 ); DPO3COMP ( 727-6664 ): Serial Bus RS-232/422/485/UART
Automotive: DPO4AUTO ( 728-6704 ); DPO3AUTO ( 727-6655 ): Serial Bus CAN, LIN
Extended Automotive: DPO4AUTOMAX ( 728-6709 ): Serial Bus CAN, LIN, FlexRay
Audio: DPO4AUDIO ( 727-6695 ); DPO3AUDIO ( 727-6651 ): Serial Bus l2C, LJ, RJ, TDM
Aerospace: DPO4AERO ( 728-6737 ): Serial Bus MIL-STD-1553
Ethernet: DPO4ENET ( 728-6734 ): 10BASE-T, 100BASE-TX
USB: DPO4USB ( 728-6715 ): USB 2.0

Application Support

Limit and Mask Test: DPO4LMT ( 728-6731 ): ITU-T, ANSI-T1.102, USB Standards, Custom User-defined Masks
Video: DPO4VID ( 728-6728 ); DPO3VID ( 728-6670 ): Custom video and HDTV video signals
Power Analysis: DPO4PWR ( 728-6719 ); DPO3PWR ( 727-6661 ): Quality, Current Harmonics, Switching Loss, Safe Operating Area, Slew Rate, Modulation, Ripple

Mixed Signal Oscilloscopes

You may be interested in