Tegera TEGERA Black, Yellow Leather Anti-Vibration Work Gloves, Size 9

RS Stock No.: 139-608Brand: TegeraManufacturers Part No.: 9181-9
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Tegera

Glove Size

9

Primary Glove Application

Anti-Vibration

Glove Material

Leather

Main Colour of Glove

Black, Yellow

Number of Gloves

6Pairs

Range

TEGERA

Country of Origin

China

Stock information temporarily unavailable.

₹ 8,508.29

₹ 8,508.29 1 Pair (Exc. GST)

₹ 10,039.78

₹ 10,039.78 1 Pair (inc. GST)

Tegera TEGERA Black, Yellow Leather Anti-Vibration Work Gloves, Size 9
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,508.29

₹ 8,508.29 1 Pair (Exc. GST)

₹ 10,039.78

₹ 10,039.78 1 Pair (inc. GST)

Tegera TEGERA Black, Yellow Leather Anti-Vibration Work Gloves, Size 9
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tegera

Glove Size

9

Primary Glove Application

Anti-Vibration

Glove Material

Leather

Main Colour of Glove

Black, Yellow

Number of Gloves

6Pairs

Range

TEGERA

Country of Origin

China