Tegera TEGERA Grey Carbon, Nylon ESD Protection Work Gloves, Size 5, Polyurethane Coating

RS Stock No.: 127-122Brand: TegeraManufacturers Part No.: 810-5
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

Tegera

Glove Size

5

Primary Glove Application

ESD Protection

Glove Material

Carbon, Nylon

Main Colour of Glove

Grey

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Range

TEGERA

Country of Origin

China

Stock information temporarily unavailable.

₹ 11,746.20

₹ 11,746.20 Each (Exc. GST)

₹ 13,155.74

₹ 13,155.74 Each (inc. GST)

Tegera TEGERA Grey Carbon, Nylon ESD Protection Work Gloves, Size 5, Polyurethane Coating
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 11,746.20

₹ 11,746.20 Each (Exc. GST)

₹ 13,155.74

₹ 13,155.74 Each (inc. GST)

Tegera TEGERA Grey Carbon, Nylon ESD Protection Work Gloves, Size 5, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Tegera

Glove Size

5

Primary Glove Application

ESD Protection

Glove Material

Carbon, Nylon

Main Colour of Glove

Grey

Number of Gloves

12Pairs

Glove Coating

Polyurethane

Range

TEGERA

Country of Origin

China