Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Tedea Huntleigh Single Point Load Cell, 20kg Range, Compression Measure

RS Stock No.: 206-0262Brand: Tedea HuntleighManufacturers Part No.: 0240-0020-E002
brand-logo
View all in Strain Gauges

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

20kg

Sensor Type

Single Point

Terminal Type

Wire Lead

IP Rating

IP66

Length

115mm

Housing Material

Steel

Depth

80mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Dimensions

220 mm

Product details

Single Point, Oil Damped

Output impendence 350Ω
Safe overload 150% rated capacity
Ultimate overload 300% rated capacity

A single point, 20kg load cell designed for use in high speed check weighers/fillers or applications under continuous shock and vibration conditions.

Can be installed within 1° of the horizontal
IP rating IP66
Dimensions 220x115x80mm
For Output signal conditioners see stock no. 455-5043

Stock information temporarily unavailable.

P.O.A.

Tedea Huntleigh Single Point Load Cell, 20kg Range, Compression Measure
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Tedea Huntleigh Single Point Load Cell, 20kg Range, Compression Measure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Force Measured

Compression

Force/ Load Measurement Range

20kg

Sensor Type

Single Point

Terminal Type

Wire Lead

IP Rating

IP66

Length

115mm

Housing Material

Steel

Depth

80mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

Dimensions

220 mm

Product details

Single Point, Oil Damped

Output impendence 350Ω
Safe overload 150% rated capacity
Ultimate overload 300% rated capacity

A single point, 20kg load cell designed for use in high speed check weighers/fillers or applications under continuous shock and vibration conditions.

Can be installed within 1° of the horizontal
IP rating IP66
Dimensions 220x115x80mm
For Output signal conditioners see stock no. 455-5043