TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, 4PDT

RS Stock No.: 715-0884Brand: TE ConnectivityManufacturers Part No.: V23154D0721B110
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Through Hole

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

150V dc

Length

30mm

Coil Resistance

890 Ω

Coil Power

647mW

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV rms

Height

30mm

Depth

19mm

Maximum Switching Power AC

50VA

Maximum Switching Power DC

70 W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, 4PDT
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 24V dc Coil, 2A Switching Current, 4PDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

PCB Mount

Switching Current

2A

Terminal Type

Through Hole

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

150V dc

Length

30mm

Coil Resistance

890 Ω

Coil Power

647mW

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1kV rms

Height

30mm

Depth

19mm

Maximum Switching Power AC

50VA

Maximum Switching Power DC

70 W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more