TE Connectivity Chassis Mount Automotive Relay, 24V dc Coil Voltage, 300A Switching Current, SPST

RS Stock No.: 763-1468Brand: TE ConnectivityManufacturers Part No.: V23132B2002A200 1393315-9
brand-logo
View all in Automotive Relays

Technical Document

Specifications

Coil Voltage

24V dc

Coil Power

3.3W

Coil Resistance

141Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

300A

Mounting Type

Chassis Mount

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Series

HCR 150

Maximum Operating Temperature

+125°C

Depth

40mm

Contact Material

Silver Alloy

Height

71mm

Length

63mm

Country of Origin

Portugal

Product details

High Current Relay 150

The High Current Relay 150 family from TE Connectivity are automotive relays. They come in a package which is heat, moisture and vibration resistant, with various contact arrangement options.

Features and Benefits:
High current automotive relay 150A
M6 screw terminal load connections
Heat, moisture and vibration resistant
Minimal contact resistance
Ambient temperature - 40 to +125°C
Dimensions: W84 x D40 x H45mm

Product Applications:
Typically used in applications such as engine control, electric pumps, car heating systems, preheating of air for diesel engines and battery disconnection.

Stock information temporarily unavailable.

₹ 168,476.93

₹ 168,476.93 1 Box of 25 (Exc. GST)

₹ 198,802.78

₹ 198,802.78 1 Box of 25 (inc. GST)

TE Connectivity Chassis Mount Automotive Relay, 24V dc Coil Voltage, 300A Switching Current, SPST
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 168,476.93

₹ 168,476.93 1 Box of 25 (Exc. GST)

₹ 198,802.78

₹ 198,802.78 1 Box of 25 (inc. GST)

TE Connectivity Chassis Mount Automotive Relay, 24V dc Coil Voltage, 300A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 168,476.93
5 - 9₹ 164,043.33
10+₹ 159,837.09

Technical Document

Specifications

Coil Voltage

24V dc

Coil Power

3.3W

Coil Resistance

141Ω

Contact Configuration

SPST

Number of Poles

1

Switching Current

300A

Mounting Type

Chassis Mount

Terminal Type

Screw

Minimum Operating Temperature

-40°C

Series

HCR 150

Maximum Operating Temperature

+125°C

Depth

40mm

Contact Material

Silver Alloy

Height

71mm

Length

63mm

Country of Origin

Portugal

Product details

High Current Relay 150

The High Current Relay 150 family from TE Connectivity are automotive relays. They come in a package which is heat, moisture and vibration resistant, with various contact arrangement options.

Features and Benefits:
High current automotive relay 150A
M6 screw terminal load connections
Heat, moisture and vibration resistant
Minimal contact resistance
Ambient temperature - 40 to +125°C
Dimensions: W84 x D40 x H45mm

Product Applications:
Typically used in applications such as engine control, electric pumps, car heating systems, preheating of air for diesel engines and battery disconnection.