TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 20A Switching Current, DPDT

RS Stock No.: 619-4397Brand: TE ConnectivityManufacturers Part No.: V23086M2011A403
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

2

Terminal Type

Surface Mount

Length

26.6mm

Coil Resistance

225 Ω

Coil Power

640mW

Height

11.3mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Depth

16mm

Application

Automotive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 20A Switching Current, DPDT
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 20A Switching Current, DPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

2

Terminal Type

Surface Mount

Length

26.6mm

Coil Resistance

225 Ω

Coil Power

640mW

Height

11.3mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Depth

16mm

Application

Automotive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more