TE Connectivity Plug In Latching Signal Relay, 24V dc Coil, 3A Switching Current, 4PDT

RS Stock No.: 680-4259PBrand: TE ConnectivityManufacturers Part No.: V23003B 37C110
brand-logo
View all in Signal Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Maximum Switching Current AC

3 A

Maximum Switching Current (AC)

3 A

Maximum Switching Current DC

3 A

Maximum Switching Current (DC)

3 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage (AC)

125V ac

Maximum Switching Voltage DC

150V dc

Maximum Switching Voltage (DC)

150V dc

Maximum Switching Power DC

70 W

Maximum Switching Power (DC)

70 W

Latching

Yes

Length

30mm

Depth

19mm

Height

30mm

Dimensions

30 x 19 x 30mm

Terminal Type

Plug In

Number of Poles

4

Application

Signal

Switching Current

3A

Life

10000000 (Mechanical) operations

Maximum Switching Power AC

50VA

Coil Resistance

340 Ω, 400 Ω

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Coil Power

1.44W

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

500V rms

Country of Origin

Germany

Product details

P Series cradle relay, bistable

Polarised DC coil, bistable
Plug-in and for fixed installation
Two or four-pin toggling
Dustproof


Note:

Normal position of NOC (1) open, NCC (2) closed
If positive voltage on connection 3 or 4, the relay assumes the normal position

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₹ 29,919.80

Each (Supplied in a Bag) (Exc. GST)

₹ 35,305.36

Each (Supplied in a Bag) (inc. GST)

TE Connectivity Plug In Latching Signal Relay, 24V dc Coil, 3A Switching Current, 4PDT
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 29,919.80

Each (Supplied in a Bag) (Exc. GST)

₹ 35,305.36

Each (Supplied in a Bag) (inc. GST)

TE Connectivity Plug In Latching Signal Relay, 24V dc Coil, 3A Switching Current, 4PDT
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Maximum Switching Current AC

3 A

Maximum Switching Current (AC)

3 A

Maximum Switching Current DC

3 A

Maximum Switching Current (DC)

3 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage (AC)

125V ac

Maximum Switching Voltage DC

150V dc

Maximum Switching Voltage (DC)

150V dc

Maximum Switching Power DC

70 W

Maximum Switching Power (DC)

70 W

Latching

Yes

Length

30mm

Depth

19mm

Height

30mm

Dimensions

30 x 19 x 30mm

Terminal Type

Plug In

Number of Poles

4

Application

Signal

Switching Current

3A

Life

10000000 (Mechanical) operations

Maximum Switching Power AC

50VA

Coil Resistance

340 Ω, 400 Ω

Operating Temperature Range

-40 → +70°C

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Coil Power

1.44W

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

500V rms

Country of Origin

Germany

Product details

P Series cradle relay, bistable

Polarised DC coil, bistable
Plug-in and for fixed installation
Two or four-pin toggling
Dustproof


Note:

Normal position of NOC (1) open, NCC (2) closed
If positive voltage on connection 3 or 4, the relay assumes the normal position

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more