TE Connectivity Heavy Duty Power Connector Module, 10A, Female, HA Insert Series, 5 Contacts

RS Stock No.: 327-407Brand: TE ConnectivityManufacturers Part No.: T2010042201-000
brand-logo

Technical Document

Specifications

Current Rating

10A

Gender

Female

Series

HA Insert

Type

Contact Insert

Termination Method

Screw Terminal

For Use With

Wires

Pole Format

4 + PE

Mounting Type

Push-In

Number Of Contacts

5

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

₹ 667.18

₹ 667.18 Each (Exc. GST)

₹ 787.27

₹ 787.27 Each (inc. GST)

TE Connectivity Heavy Duty Power Connector Module, 10A, Female, HA Insert Series, 5 Contacts
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 667.18

₹ 667.18 Each (Exc. GST)

₹ 787.27

₹ 787.27 Each (inc. GST)

TE Connectivity Heavy Duty Power Connector Module, 10A, Female, HA Insert Series, 5 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₹ 667.18
10 - 24₹ 637.75
25+₹ 619.53

Technical Document

Specifications

Current Rating

10A

Gender

Female

Series

HA Insert

Type

Contact Insert

Termination Method

Screw Terminal

For Use With

Wires

Pole Format

4 + PE

Mounting Type

Push-In

Number Of Contacts

5

Body Orientation

Straight

Country of Origin

China