TE Connectivity SSRDC Series Solid State Relay, 25 A Load, Chassis Mount, 200 V ac/dc Load, 32 V ac/dc Control

RS Stock No.: 276-3896Brand: TE ConnectivityManufacturers Part No.: SSRDC-200D25
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Chassis Mount

Maximum Load Voltage

200 V ac/dc

Minimum Load Voltage

5 V ac/dc

Maximum Control Voltage

32 V ac/dc

Minimum Control Voltage

3.5 V ac/dc

Series

SSRDC

Dimensions

45 x 58 x 43.4mm

Minimum Operating Temperature

-30°C

Height

43.4mm

Maximum Operating Temperature

+80°C

Length

45mm

Depth

58mm

Stock information temporarily unavailable.

₹ 8,663.43

₹ 8,663.43 Each (Exc. GST)

₹ 10,222.85

₹ 10,222.85 Each (inc. GST)

TE Connectivity SSRDC Series Solid State Relay, 25 A Load, Chassis Mount, 200 V ac/dc Load, 32 V ac/dc Control
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,663.43

₹ 8,663.43 Each (Exc. GST)

₹ 10,222.85

₹ 10,222.85 Each (inc. GST)

TE Connectivity SSRDC Series Solid State Relay, 25 A Load, Chassis Mount, 200 V ac/dc Load, 32 V ac/dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4₹ 8,663.43
5 - 9₹ 8,281.22
10 - 24₹ 8,044.61
25+₹ 7,821.15

Technical Document

Specifications

Maximum Load Current

25 A

Mounting Type

Chassis Mount

Maximum Load Voltage

200 V ac/dc

Minimum Load Voltage

5 V ac/dc

Maximum Control Voltage

32 V ac/dc

Minimum Control Voltage

3.5 V ac/dc

Series

SSRDC

Dimensions

45 x 58 x 43.4mm

Minimum Operating Temperature

-30°C

Height

43.4mm

Maximum Operating Temperature

+80°C

Length

45mm

Depth

58mm