TE Connectivity, jack Through Hole, 50Ω, Solder Termination, Right Angle Body

RS Stock No.: 754-5216Brand: TE ConnectivityManufacturers Part No.: SMA-JR-P1-S
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Size

Subminiature

Polarity

Normal

Contact Plating

Nickel

Mating Type

Screw On

Product details

TE Connectivity KOAXXA SMA Connectors

This new KOAXXA RF interconnects range is IEC-169-15 compatible. The KOAXXA RF interconnects range are standard SMA products capable of 500 mating cycles. The KOAXXA RF interconnects range has a design performance of 0 → 18GHz. The stamped centre contacts of the KOAXXA RF interconnects range are selectively plated with Gold in the contact areas and Tin in the solder areas and can be crimped or soldered depending on the cable type, see table.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity, jack Through Hole, 50Ω, Solder Termination, Right Angle Body
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity, jack Through Hole, 50Ω, Solder Termination, Right Angle Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Gender

Female

Mounting Type

Through Hole

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Size

Subminiature

Polarity

Normal

Contact Plating

Nickel

Mating Type

Screw On

Product details

TE Connectivity KOAXXA SMA Connectors

This new KOAXXA RF interconnects range is IEC-169-15 compatible. The KOAXXA RF interconnects range are standard SMA products capable of 500 mating cycles. The KOAXXA RF interconnects range has a design performance of 0 → 18GHz. The stamped centre contacts of the KOAXXA RF interconnects range are selectively plated with Gold in the contact areas and Tin in the solder areas and can be crimped or soldered depending on the cable type, see table.