TE Connectivity 1.15kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W - RQ73C2A1K15BTDF

RS Stock No.: 187-2791Brand: TE ConnectivityManufacturers Part No.: RQ73C2A1K15BTDF
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

1.15kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.2W

Temperature Coefficient

±10ppm/°C

Automotive Standard

AEC-Q200

Series

RQ73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 1,068.75

₹ 42.75 Each (Supplied as a Tape) (Exc. GST)

₹ 1,261.13

₹ 50.445 Each (Supplied as a Tape) (inc. GST)

TE Connectivity 1.15kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W - RQ73C2A1K15BTDF
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 1,068.75

₹ 42.75 Each (Supplied as a Tape) (Exc. GST)

₹ 1,261.13

₹ 50.445 Each (Supplied as a Tape) (inc. GST)

TE Connectivity 1.15kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.2W - RQ73C2A1K15BTDF
Stock information temporarily unavailable.
Select packaging type
sticker-1112

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tape
25 - 75₹ 42.75₹ 1,068.75
100 - 225₹ 40.87₹ 1,021.75
250 - 475₹ 39.40₹ 985.00
500 - 1225₹ 38.59₹ 964.75
1250+₹ 37.05₹ 926.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

1.15kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.2W

Temperature Coefficient

±10ppm/°C

Automotive Standard

AEC-Q200

Series

RQ73

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more