TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 7.5mm Diameter, 100m Length, RayBraid Series

RS Stock No.: 100-3918Brand: TE ConnectivityManufacturers Part No.: RAY-101-7.5(100)
brand-logo
View all in Cable Sleeves

Technical Document

Specifications

Sleeve Diameter

7.5mm

Colour

Silver

Material

Copper

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

7mm

Maximum Cable Diameter

14mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Shielded

Yes

Series

RayBraid

Country of Origin

United Kingdom

Product details

Raybraid Plated Copper Braid

Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage. Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. The Ray-101 range has a tinned copper screen and Ray-103 has a nickel plated copper screen for use in harsh environments and in high temperatures.


Features and benefits
• Provides EMC screen for wires and cables
• Easy removal from PVC former
• Min. 93%, max. 100% optical coverage
• Highly usable expansion ratio (min 2:1)
• Tin-plated copper or Nickel-plated copper sleeving available
• Available in a wide range of sizes to cover 2.5 to 40mm diameters

Stock information temporarily unavailable.

₹ 166,540.24

₹ 166,540.24 1 Reel of 100 (Exc. GST)

₹ 196,517.48

₹ 196,517.48 1 Reel of 100 (inc. GST)

TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 7.5mm Diameter, 100m Length, RayBraid Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 166,540.24

₹ 166,540.24 1 Reel of 100 (Exc. GST)

₹ 196,517.48

₹ 196,517.48 1 Reel of 100 (inc. GST)

TE Connectivity Expandable Braided Copper Silver Cable Sleeve, 7.5mm Diameter, 100m Length, RayBraid Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

7.5mm

Colour

Silver

Material

Copper

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

7mm

Maximum Cable Diameter

14mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

150°C

Shielded

Yes

Series

RayBraid

Country of Origin

United Kingdom

Product details

Raybraid Plated Copper Braid

Braided sleeving designed for the electrical screening of wire bundles, protecting them against interference and physical damage. Raybraid is supplied on a tube former which facilitates assembly and is more robust than braid supplied in flattened form. The Ray-101 range has a tinned copper screen and Ray-103 has a nickel plated copper screen for use in harsh environments and in high temperatures.


Features and benefits
• Provides EMC screen for wires and cables
• Easy removal from PVC former
• Min. 93%, max. 100% optical coverage
• Highly usable expansion ratio (min 2:1)
• Tin-plated copper or Nickel-plated copper sleeving available
• Available in a wide range of sizes to cover 2.5 to 40mm diameters