TE Connectivity PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, 3PDT

RS Stock No.: 535-2441Brand: TE ConnectivityManufacturers Part No.: PT370L24 5-1415002-1
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Length

28mm

Coil Resistance

777Ω

Coil Power

741mW

Height

35mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

PT

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV

Depth

22.5mm

Maximum Switching Power AC

2.5 kVA

Application

Compact

Product details

PT Series With LED Indicator

Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Isolation coil to contact; 2.5kV
Contact material: AgNi
Mechanical life; AC; 20 x 106, DC; 30 x 106
Plug-in type
Dimensions: W22.5 x D28 x H29 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 1,017.26

₹ 1,017.26 Each (Exc. GST)

₹ 1,200.37

₹ 1,200.37 Each (inc. GST)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,017.26

₹ 1,017.26 Each (Exc. GST)

₹ 1,200.37

₹ 1,200.37 Each (inc. GST)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 10A Switching Current, 3PDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₹ 1,017.26
5 - 9₹ 990.49
10+₹ 965.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

3PDT

Mounting Type

PCB Mount

Switching Current

10A

Number of Poles

3

Latching

No

Terminal Type

Quick Connect

Maximum Switching Voltage AC

400V ac

Length

28mm

Coil Resistance

777Ω

Coil Power

741mW

Height

35mm

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-40°C

Series

PT

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2.5kV

Depth

22.5mm

Maximum Switching Power AC

2.5 kVA

Application

Compact

Product details

PT Series With LED Indicator

Cadmium-free contacts
LED and mechanical indicator
Manual/ lockable test facility
Isolation coil to contact; 2.5kV
Contact material: AgNi
Mechanical life; AC; 20 x 106, DC; 30 x 106
Plug-in type
Dimensions: W22.5 x D28 x H29 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more