Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
20mm
Coil Resistance
125Ω
Height
10mm
Contact Material
Silver Alloy
Depth
10mm
Minimum Operating Temperature
-40°C
Series
Schrack
Maximum Operating Temperature
+85°C
Maximum Switching Power AC
1.25 kVA
Dimensions
20 x 10 x 10mm
Product details
PE Series - Bistable/Latching Relays
Single-coil polarised latching (bistable) relay
High coil sensitivity: 200mW
1 C/O Contact, 5A
Isolation coil to contact: 4000Vac
Maximum switching voltage 250Vac
Operating temperature range -40 to +85°C
H 10mm, W 20mm, D 10mm
Approvals
VDE
₹ 1,410.20
₹ 141.02 Each (Supplied in a Tube) (Exc. GST)
₹ 1,664.04
₹ 166.404 Each (Supplied in a Tube) (inc. GST)
Production pack (Tube)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,410.20
₹ 141.02 Each (Supplied in a Tube) (Exc. GST)
₹ 1,664.04
₹ 166.404 Each (Supplied in a Tube) (inc. GST)
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
10 - 20 | ₹ 141.02 | ₹ 705.10 |
25 - 45 | ₹ 137.20 | ₹ 686.00 |
50+ | ₹ 135.46 | ₹ 677.30 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
5A
Number of Poles
1
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
20mm
Coil Resistance
125Ω
Height
10mm
Contact Material
Silver Alloy
Depth
10mm
Minimum Operating Temperature
-40°C
Series
Schrack
Maximum Operating Temperature
+85°C
Maximum Switching Power AC
1.25 kVA
Dimensions
20 x 10 x 10mm
Product details
PE Series - Bistable/Latching Relays
Single-coil polarised latching (bistable) relay
High coil sensitivity: 200mW
1 C/O Contact, 5A
Isolation coil to contact: 4000Vac
Maximum switching voltage 250Vac
Operating temperature range -40 to +85°C
H 10mm, W 20mm, D 10mm
Approvals
VDE