Technical Document
Specifications
Brand
TE ConnectivityMaximum Overload Pressure
5bar
Mounting Type
Surface Mount
Pin Count
4
Dimensions
4.5 x 4.5 x 3.5mm
Maximum Operating Pressure
2000mbar
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
3.6 V
Minimum Operating Pressure
10mbar
Minimum Output Voltage
0 V
Minimum Operating Temperature
-40 °C
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityMaximum Overload Pressure
5bar
Mounting Type
Surface Mount
Pin Count
4
Dimensions
4.5 x 4.5 x 3.5mm
Maximum Operating Pressure
2000mbar
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Maximum Output Voltage
3.6 V
Minimum Operating Pressure
10mbar
Minimum Output Voltage
0 V
Minimum Operating Temperature
-40 °C