Technical Document
Specifications
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Patch
Antenna Mounting Type
SMD
Antenna Directivity
Omnidirectional
RF Protocols
GNSS
Gain
5.3dB
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Width_SC_PC
25mm
Dimensions
25 x 25 x 6mm
Length
25mm
Series
L000696
Height
6mm
Country of Origin
Taiwan, Province Of China
₹ 922.77
₹ 922.77 Each (Supplied as a Tape) (Exc. GST)
₹ 1,088.87
₹ 1,088.87 Each (Supplied as a Tape) (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 922.77
₹ 922.77 Each (Supplied as a Tape) (Exc. GST)
₹ 1,088.87
₹ 1,088.87 Each (Supplied as a Tape) (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Patch
Antenna Mounting Type
SMD
Antenna Directivity
Omnidirectional
RF Protocols
GNSS
Gain
5.3dB
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Width_SC_PC
25mm
Dimensions
25 x 25 x 6mm
Length
25mm
Series
L000696
Height
6mm
Country of Origin
Taiwan, Province Of China
