Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
4PDT
Switching Current
5A
Terminal Type
Through Hole
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage DC
30V dc
Length
22.5mm
Coil Resistance
460 Ω
Coil Power
2W
Height
32mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.24kV
Depth
29mm
Maximum Switching Power AC
360VA
Application
Power
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
4PDT
Switching Current
5A
Terminal Type
Through Hole
Maximum Switching Voltage AC
240V ac
Maximum Switching Voltage DC
30V dc
Length
22.5mm
Coil Resistance
460 Ω
Coil Power
2W
Height
32mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Isolation Coil To Contact
1.24kV
Depth
29mm
Maximum Switching Power AC
360VA
Application
Power