Technical Document
Specifications
Brand
TE ConnectivityResistance
100Ω
Power Rating
200W
Series
HSC200
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Stud
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
200W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
₹ 6,470.32
₹ 3,235.16 Each (In a Box of 2) (Exc. GST)
₹ 7,634.98
₹ 3,817.489 Each (In a Box of 2) (inc. GST)
2
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 6,470.32
₹ 3,235.16 Each (In a Box of 2) (Exc. GST)
₹ 7,634.98
₹ 3,817.489 Each (In a Box of 2) (inc. GST)
2

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityResistance
100Ω
Power Rating
200W
Series
HSC200
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Wire Wound
Termination Style
Stud
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Country of Origin
India
Product details
200W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use