Technical Document
Specifications
Brand
TE ConnectivityResistance
787Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
HOLCO
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Product details
51.1Ω to 976Ω
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
₹ 458.55
₹ 91.71 Each (In a Pack of 5) (Exc. GST)
₹ 541.09
₹ 108.218 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 458.55
₹ 91.71 Each (In a Pack of 5) (Exc. GST)
₹ 541.09
₹ 108.218 Each (In a Pack of 5) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 95 | ₹ 91.71 | ₹ 458.55 |
100 - 245 | ₹ 87.66 | ₹ 438.30 |
250 - 495 | ₹ 85.16 | ₹ 425.80 |
500 - 1245 | ₹ 82.79 | ₹ 413.95 |
1250+ | ₹ 82.51 | ₹ 412.55 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
787Ω
Power Rating
0.25W
Tolerance
±0.1%
Technology
Metal Film
Series
HOLCO
Temperature Coefficient
±15ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
India
Product details
51.1Ω to 976Ω
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C