Technical Document
Specifications
Brand
TE ConnectivityResistance
220Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Metal Film
Series
FRN50S
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
0.5W Fusible Flame Proof Resistors, Axial
FRN50S Series identified by gold band
Fusible, Axial
The FRN series of fusible resistors will function as normal resistors under specified operating conditions. Under overload conditions, they will act as a fuse and blow open circuit. The special coating ensures that they are flameproof during operation. They are therefore ideal for use in safety critical and circuit protection applications where non-flammable fusing is required.
₹ 51.30
₹ 5.13 Each (In a Pack of 10) (Exc. GST)
₹ 60.53
₹ 6.053 Each (In a Pack of 10) (inc. GST)
Standard
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 51.30
₹ 5.13 Each (In a Pack of 10) (Exc. GST)
₹ 60.53
₹ 6.053 Each (In a Pack of 10) (inc. GST)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityResistance
220Ω
Power Rating
0.5W
Tolerance
±5%
Technology
Metal Film
Series
FRN50S
Temperature Coefficient
±350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Product details
0.5W Fusible Flame Proof Resistors, Axial
FRN50S Series identified by gold band
Fusible, Axial
The FRN series of fusible resistors will function as normal resistors under specified operating conditions. Under overload conditions, they will act as a fuse and blow open circuit. The special coating ensures that they are flameproof during operation. They are therefore ideal for use in safety critical and circuit protection applications where non-flammable fusing is required.