TE Connectivity Cable Boot Black, Irradiated Polyolefin, 5.7mm

RS Stock No.: 271-9053Brand: TE ConnectivityManufacturers Part No.: EP8855-000
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Cable Boot

Inside Diameter Primary

5.7mm

Inside Diameter Secondary

5.7mm

Adhesive Lined

No

Material

Irradiated Polyolefin

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Standards Met

RoHS Compliant

Series

ESZH-CAP

Country of Origin

Czech Republic

Stock information temporarily unavailable.

₹ 219,300.00

₹ 14.62 Each (In a Box of 15000) (Exc. GST)

₹ 258,774.00

₹ 17.252 Each (In a Box of 15000) (inc. GST)

TE Connectivity Cable Boot Black, Irradiated Polyolefin, 5.7mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 219,300.00

₹ 14.62 Each (In a Box of 15000) (Exc. GST)

₹ 258,774.00

₹ 17.252 Each (In a Box of 15000) (inc. GST)

TE Connectivity Cable Boot Black, Irradiated Polyolefin, 5.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
15000 - 15000₹ 14.62₹ 219,300.00
30000 - 30000₹ 14.21₹ 213,150.00
45000 - 45000₹ 13.82₹ 207,300.00
60000 - 60000₹ 13.64₹ 204,600.00
75000+₹ 13.28₹ 199,200.00

Technical Document

Specifications

Type

Cable Boot

Inside Diameter Primary

5.7mm

Inside Diameter Secondary

5.7mm

Adhesive Lined

No

Material

Irradiated Polyolefin

Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Standards Met

RoHS Compliant

Series

ESZH-CAP

Country of Origin

Czech Republic