Technical Document
Specifications
Brand
TE ConnectivityResistance
1kΩ
Power Rating
1W
Tolerance
±5%
Technology
Wire Wound
Series
EP
Maximum Operating Temperature
+155°C
Temperature Coefficient
±300ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
Product details
EP Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV
Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
₹ 253.75
₹ 10.15 Each (In a Pack of 25) (Exc. GST)
₹ 299.43
₹ 11.977 Each (In a Pack of 25) (inc. GST)
Standard
25
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 253.75
₹ 10.15 Each (In a Pack of 25) (Exc. GST)
₹ 299.43
₹ 11.977 Each (In a Pack of 25) (inc. GST)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 75 | ₹ 10.15 | ₹ 253.75 |
100 - 225 | ₹ 8.37 | ₹ 209.25 |
250 - 475 | ₹ 8.15 | ₹ 203.75 |
500 - 975 | ₹ 8.05 | ₹ 201.25 |
1000+ | ₹ 7.95 | ₹ 198.75 |
Technical Document
Specifications
Brand
TE ConnectivityResistance
1kΩ
Power Rating
1W
Tolerance
±5%
Technology
Wire Wound
Series
EP
Maximum Operating Temperature
+155°C
Temperature Coefficient
±300ppm/°C
Minimum Operating Temperature
-55°C
Country of Origin
Thailand
Product details
EP Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV
Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating