TE Connectivity Adhesive Lined Heat Shrink Tube, Black 19mm Sleeve Dia. 3:1 Ratio, DWP-125 Series

RS Stock No.: 782-2383Brand: TE ConnectivityManufacturers Part No.: DWP-125-3/4-KIT3-REFILL
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

No

Standards Met

ASTM D 2671

Series

DWP-125

Country of Origin

United States

Product details

Adhesive Lined Tubing

DWP-125 heat-shrink tubing with a shrink ratio 3:1. DWP-125 tubing has an outer jacket of radiation-crosslinked, flexible, flame-retardant polyolefin.

Also available as a 3 piece replacement kit (7822371)

Stock information temporarily unavailable.

P.O.A.

TE Connectivity Adhesive Lined Heat Shrink Tube, Black 19mm Sleeve Dia. 3:1 Ratio, DWP-125 Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity Adhesive Lined Heat Shrink Tube, Black 19mm Sleeve Dia. 3:1 Ratio, DWP-125 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Material

Polyolefin

Flame Retardant

Yes

Halogen Free

No

Standards Met

ASTM D 2671

Series

DWP-125

Country of Origin

United States

Product details

Adhesive Lined Tubing

DWP-125 heat-shrink tubing with a shrink ratio 3:1. DWP-125 tubing has an outer jacket of radiation-crosslinked, flexible, flame-retardant polyolefin.

Also available as a 3 piece replacement kit (7822371)