Technical Document
Specifications
Brand
TE ConnectivityType
Automotive Header
Number Of Contacts
8
Gender
Male
Number Of Rows
2
Current Rating
13A
Mounting Type
Screw
Series
DEUTSCH DT
Termination Method
Solder
Stock information temporarily unavailable.
P.O.A.
Each (In a Tray of 25) (Exc. GST)
TE Connectivity, DEUTSCH DT Automotive Connector Plug Screw 8 Way, Solder Termination DT13-08PA
25
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (In a Tray of 25) (Exc. GST)
TE Connectivity, DEUTSCH DT Automotive Connector Plug Screw 8 Way, Solder Termination DT13-08PA
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityType
Automotive Header
Number Of Contacts
8
Gender
Male
Number Of Rows
2
Current Rating
13A
Mounting Type
Screw
Series
DEUTSCH DT
Termination Method
Solder