Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
2.8mm
Maximum Cable Diameter
6mm
Sleeve Length
42mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Quantity
6units
Colour
Clear
Shrink Temperature
+85°C
Series
CWT
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Country of Origin
Mexico
₹ 21,323.56
₹ 21,323.56 1 Pack of 100 (Exc. GST)
₹ 25,161.80
₹ 25,161.80 1 Pack of 100 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 21,323.56
₹ 21,323.56 1 Pack of 100 (Exc. GST)
₹ 25,161.80
₹ 25,161.80 1 Pack of 100 (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityMinimum Cable Diameter
2.8mm
Maximum Cable Diameter
6mm
Sleeve Length
42mm
Material
Polyolefin
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Quantity
6units
Colour
Clear
Shrink Temperature
+85°C
Series
CWT
Standards Met
ANSI J-STD-004, ANSI J-STD-006
Country of Origin
Mexico