TE Connectivity CRGH 47kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.2W

RS Stock No.: 807-5566Brand: TE ConnectivityManufacturers Part No.: CRGH0603J47K
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Resistance

47kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

0603 Format CRGH Series Resistor 0.2W

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 181.00

₹ 1.81 Each (In a Bag of 100) (Exc. GST)

₹ 213.58

₹ 2.136 Each (In a Bag of 100) (inc. GST)

TE Connectivity CRGH 47kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.2W
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 181.00

₹ 1.81 Each (In a Bag of 100) (Exc. GST)

₹ 213.58

₹ 2.136 Each (In a Bag of 100) (inc. GST)

TE Connectivity CRGH 47kΩ, 0603 (1608M) Thick Film SMD Resistor ±5% 0.2W
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
100 - 900₹ 1.81₹ 181.00
1000 - 2400₹ 1.09₹ 109.00
2500 - 4900₹ 0.63₹ 63.00
5000 - 9900₹ 0.62₹ 62.00
10000+₹ 0.58₹ 58.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Resistance

47kΩ

Technology

Thick Film

Package/Case

0603 (1608M)

Tolerance

±5%

Power Rating

0.2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Thailand

Product details

0603 Format CRGH Series Resistor 0.2W

CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in