Technical Document
Specifications
Brand
TE ConnectivityMounting Type
Surface Mount
Number of Values
241
Resistance Range
10 Ω → 1MΩ
Technology
Thick Film
Series
CRG-0201
Number of Pieces
50
Resistance Tolerance
1%
Maximum Power Rating
0.05W
Country of Origin
Thailand
Product details
CRG0201 SMD Resistor Lab Kit
A high quality ring binder containing strips of the CRG series thick film 0.05W power chip resistors.
Individually marked with 3 digit resistance code.
Each value can easily be restocked into the kit by ordering selected resistors from our CRG Series (0.05W) range.
50 pieces per value
Resistor Kit values: E24 from 10Ω to 1MΩ
Tyco kit contents (Album #1)
2176067-1, 2176067-2, 2176067-3, 2176067-4, 2176067-5, 2176067-6, 2176067-7, 2176067-8, 2176067-9, 1-2176067-0, 1-2176067-1, 1-2176067-2, 1-2176067-3, 1-2176067-4, 1-2176067-5, 1-2176067-6, 1-2176067-7, 1-2176067-8, 1-2176067-9, 2-2176067-0, 2-2176067-1, 2-2176067-2, 2-2176067-3, 2-2176067-4, 2-2176067-5, 2-2176067-6, 2-2176067-7, 2-2176067-8, 2-2176067-9, 3-2176067-0, 3-2176067-1, 3-2176067-2, 3-2176067-3, 3-2176067-4, 3-2176067-5, 3-2176067-6, 3-2176067-7, 3-2176067-8, 3-2176067-9, 4-2176067-0, 4-2176067-1, 4-2176067-2, 4-2176067-3, 4-2176067-4, 4-2176067-5, 4-2176067-6, 4-2176067-7, 4-2176067-8, 4-2176067-9, 5-2176067-0, 5-2176067-1, 5-2176067-2, 5-2176067-3, 5-2176067-4, 5-2176067-5, 5-2176067-6, 5-2176067-7, 5-2176067-8, 5-2176067-9, 6-2176067-0, 6-2176067-1, 6-2176067-2, 6-2176067-3, 6-2176067-4, 6-2176067-5, 6-2176067-6, 6-2176067-7, 6-2176067-8, 6-2176067-9, 7-2176067-0, 7-2176067-1, 7-2176067-2, 7-2176067-3, 7-2176067-4, 7-2176067-5, 7-2176067-6, 7-2176067-7, 7-2176067-8, 7-2176067-9, 8-2176067-0, 8-2176067-1, 8-2176067-2, 8-2176067-3, 8-2176067-4, 8-2176067-5, 8-2176067-6, 8-2176067-7, 8-2176067-8, 8-2176067-9, 9-2176067-0, 9-2176067-1, 9-2176067-2, 9-2176067-3, 9-2176067-4, 9-2176067-5, 9-2176067-6, 9-2176067-7, 9-2176067-8, 9-2176067-9, 2176068-1, 2176068-2, 2176068-3, 2176068-4, 2176068-5, 2176068-6, 2176068-7, 2176068-8, 2176068-9, 1-2176068-0, 1-2176068-1, 1-2176068-2, 1-2176068-3, 1-2176068-4, 1-2176068-5, 1-2176068-6, 1-2176068-7, 1-2176068-8, 1-2176068-9, 2-2176068-0, 2-2176068-1, 2-2176068-2
Tyco kit contents (Album #2)
2-2176068-3, 2-2176068-4, 2-2176068-5, 2-2176068-6, 2-2176068-7, 2-2176068-8, 2-2176068-9, 3-2176068-0, 3-2176068-1, 3-2176068-2, 3-2176068-3, 3-2176068-4, 3-2176068-5, 3-2176068-6, 3-2176068-7, 3-2176068-8, 3-2176068-9, 4-2176068-0, 4-2176068-1, 4-2176068-2, 4-2176068-3, 4-2176068-4, 4-2176068-5, 4-2176068-6, 4-2176068-7, 4-2176068-8, 4-2176068-9, 5-2176068-0, 5-2176068-1, 5-2176068-2, 5-2176068-3, 5-2176068-4, 5-2176068-5, 5-2176068-6, 5-2176068-7, 5-2176068-8, 5-2176068-9, 6-2176068-0, 6-2176068-1, 6-2176068-2, 6-2176068-3, 6-2176068-4, 6-2176068-5, 6-2176068-6, 6-2176068-7, 6-2176068-8, 6-2176068-9, 7-2176068-0, 7-2176068-1, 7-2176068-2, 7-2176068-3, 7-2176068-4, 7-2176068-5, 7-2176068-6, 7-2176068-7, 7-2176068-8, 7-2176068-9, 8-2176068-0, 8-2176068-1, 8-2176068-2, 8-2176068-3, 8-2176068-4, 8-2176068-5, 8-2176068-6, 8-2176068-7, 8-2176068-8, 8-2176068-9, 9-2176068-0, 9-2176068-1, 9-2176068-2, 9-2176068-3, 9-2176068-4, 9-2176068-5, 9-2176068-6, 9-2176068-7, 9-2176068-8, 9-2176068-9, 2176069-1, 2176069-2, 2176069-3, 2176069-4, 2176069-5, 2176069-6, 2176069-7, 2176069-8, 2176069-9, 1-2176069-0, 1-2176069-1, 1-2176069-2, 1-2176069-3, 1-2176069-4, 1-2176069-5, 1-2176069-6, 1-2176069-7, 1-2176069-8, 1-2176069-9, 2-2176069-0, 2-2176069-1, 2-2176069-2, 2-2176069-3, 2-2176069-4, 2-2176069-5, 2-2176069-6, 2-2176069-7, 2-2176069-8, 2-2176069-9, 3-2176069-0, 3-2176069-1, 3-2176069-2, 3-2176069-3, 3-2176069-4, 3-2176069-5, 3-2176069-6, 3-2176069-7, 3-2176069-8, 3-2176069-9, 4-2176069-0, 4-2176069-1, 4-2176069-2, 4-2176069-3
₹ 775,738.90
₹ 77,573.89 Each (In a Box of 10) (Exc. GST)
₹ 915,371.90
₹ 91,537.19 Each (In a Box of 10) (inc. GST)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 775,738.90
₹ 77,573.89 Each (In a Box of 10) (Exc. GST)
₹ 915,371.90
₹ 91,537.19 Each (In a Box of 10) (inc. GST)
10

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityMounting Type
Surface Mount
Number of Values
241
Resistance Range
10 Ω → 1MΩ
Technology
Thick Film
Series
CRG-0201
Number of Pieces
50
Resistance Tolerance
1%
Maximum Power Rating
0.05W
Country of Origin
Thailand
Product details
CRG0201 SMD Resistor Lab Kit
A high quality ring binder containing strips of the CRG series thick film 0.05W power chip resistors.
Individually marked with 3 digit resistance code.
Each value can easily be restocked into the kit by ordering selected resistors from our CRG Series (0.05W) range.
50 pieces per value
Resistor Kit values: E24 from 10Ω to 1MΩ
Tyco kit contents (Album #1)
2176067-1, 2176067-2, 2176067-3, 2176067-4, 2176067-5, 2176067-6, 2176067-7, 2176067-8, 2176067-9, 1-2176067-0, 1-2176067-1, 1-2176067-2, 1-2176067-3, 1-2176067-4, 1-2176067-5, 1-2176067-6, 1-2176067-7, 1-2176067-8, 1-2176067-9, 2-2176067-0, 2-2176067-1, 2-2176067-2, 2-2176067-3, 2-2176067-4, 2-2176067-5, 2-2176067-6, 2-2176067-7, 2-2176067-8, 2-2176067-9, 3-2176067-0, 3-2176067-1, 3-2176067-2, 3-2176067-3, 3-2176067-4, 3-2176067-5, 3-2176067-6, 3-2176067-7, 3-2176067-8, 3-2176067-9, 4-2176067-0, 4-2176067-1, 4-2176067-2, 4-2176067-3, 4-2176067-4, 4-2176067-5, 4-2176067-6, 4-2176067-7, 4-2176067-8, 4-2176067-9, 5-2176067-0, 5-2176067-1, 5-2176067-2, 5-2176067-3, 5-2176067-4, 5-2176067-5, 5-2176067-6, 5-2176067-7, 5-2176067-8, 5-2176067-9, 6-2176067-0, 6-2176067-1, 6-2176067-2, 6-2176067-3, 6-2176067-4, 6-2176067-5, 6-2176067-6, 6-2176067-7, 6-2176067-8, 6-2176067-9, 7-2176067-0, 7-2176067-1, 7-2176067-2, 7-2176067-3, 7-2176067-4, 7-2176067-5, 7-2176067-6, 7-2176067-7, 7-2176067-8, 7-2176067-9, 8-2176067-0, 8-2176067-1, 8-2176067-2, 8-2176067-3, 8-2176067-4, 8-2176067-5, 8-2176067-6, 8-2176067-7, 8-2176067-8, 8-2176067-9, 9-2176067-0, 9-2176067-1, 9-2176067-2, 9-2176067-3, 9-2176067-4, 9-2176067-5, 9-2176067-6, 9-2176067-7, 9-2176067-8, 9-2176067-9, 2176068-1, 2176068-2, 2176068-3, 2176068-4, 2176068-5, 2176068-6, 2176068-7, 2176068-8, 2176068-9, 1-2176068-0, 1-2176068-1, 1-2176068-2, 1-2176068-3, 1-2176068-4, 1-2176068-5, 1-2176068-6, 1-2176068-7, 1-2176068-8, 1-2176068-9, 2-2176068-0, 2-2176068-1, 2-2176068-2
Tyco kit contents (Album #2)
2-2176068-3, 2-2176068-4, 2-2176068-5, 2-2176068-6, 2-2176068-7, 2-2176068-8, 2-2176068-9, 3-2176068-0, 3-2176068-1, 3-2176068-2, 3-2176068-3, 3-2176068-4, 3-2176068-5, 3-2176068-6, 3-2176068-7, 3-2176068-8, 3-2176068-9, 4-2176068-0, 4-2176068-1, 4-2176068-2, 4-2176068-3, 4-2176068-4, 4-2176068-5, 4-2176068-6, 4-2176068-7, 4-2176068-8, 4-2176068-9, 5-2176068-0, 5-2176068-1, 5-2176068-2, 5-2176068-3, 5-2176068-4, 5-2176068-5, 5-2176068-6, 5-2176068-7, 5-2176068-8, 5-2176068-9, 6-2176068-0, 6-2176068-1, 6-2176068-2, 6-2176068-3, 6-2176068-4, 6-2176068-5, 6-2176068-6, 6-2176068-7, 6-2176068-8, 6-2176068-9, 7-2176068-0, 7-2176068-1, 7-2176068-2, 7-2176068-3, 7-2176068-4, 7-2176068-5, 7-2176068-6, 7-2176068-7, 7-2176068-8, 7-2176068-9, 8-2176068-0, 8-2176068-1, 8-2176068-2, 8-2176068-3, 8-2176068-4, 8-2176068-5, 8-2176068-6, 8-2176068-7, 8-2176068-8, 8-2176068-9, 9-2176068-0, 9-2176068-1, 9-2176068-2, 9-2176068-3, 9-2176068-4, 9-2176068-5, 9-2176068-6, 9-2176068-7, 9-2176068-8, 9-2176068-9, 2176069-1, 2176069-2, 2176069-3, 2176069-4, 2176069-5, 2176069-6, 2176069-7, 2176069-8, 2176069-9, 1-2176069-0, 1-2176069-1, 1-2176069-2, 1-2176069-3, 1-2176069-4, 1-2176069-5, 1-2176069-6, 1-2176069-7, 1-2176069-8, 1-2176069-9, 2-2176069-0, 2-2176069-1, 2-2176069-2, 2-2176069-3, 2-2176069-4, 2-2176069-5, 2-2176069-6, 2-2176069-7, 2-2176069-8, 2-2176069-9, 3-2176069-0, 3-2176069-1, 3-2176069-2, 3-2176069-3, 3-2176069-4, 3-2176069-5, 3-2176069-6, 3-2176069-7, 3-2176069-8, 3-2176069-9, 4-2176069-0, 4-2176069-1, 4-2176069-2, 4-2176069-3