TE Connectivity 27kΩ Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J27K

RS Stock No.: 132-832Brand: TE ConnectivityManufacturers Part No.: CFR50J27K
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

27kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 27kΩ Carbon Film Resistor 0.5W ±5%
₹ 0.743Each (In a Pack of 5000) (Exc. GST)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

TE Connectivity 27kΩ Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J27K
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

TE Connectivity 27kΩ Carbon Film Carbon Film Resistor 0.5W ±5% CFR50J27K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 27kΩ Carbon Film Resistor 0.5W ±5%
₹ 0.743Each (In a Pack of 5000) (Exc. GST)

Technical Document

Specifications

Resistance

27kΩ

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

CFR50

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 27kΩ Carbon Film Resistor 0.5W ±5%
₹ 0.743Each (In a Pack of 5000) (Exc. GST)