TE Connectivity 330Ω Carbon Film Resistor 1W ±5% CFR100J330R

RS Stock No.: 161-6164Brand: TE ConnectivityManufacturers Part No.: CFR100J330R
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Resistance

330Ω

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

CFR100

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

TE Connectivity CFR100 Series 1W Axial Resistors

The CFR Series from TE Connectivity are a range of premium quality, carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film products. A low-cost solution, combined with high reliability, makes the CFR series of components suitable for use in most types of circuits, including audio, communications, measurement and computer applications.

This versatile series of axial resistors are available in 5 power ratings from 1 ohm to 10 Mohm offering resistor solutions to a wide range of small and large-scale applications in a variety of industries. The smallest case size (CFR16) has a full 0.25 W power rating.

• Premium quality carbon film
• High alumina content for excellent power to size ratios
• Available in multiple power ratings from 1 ohm to 10 Mohm

Applications

• Audio circuitry
• Communications
• Measurement
• Computer applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 4,650.00

₹ 4.65 Each (In a Box of 1000) (Exc. GST)

₹ 5,487.00

₹ 5.487 Each (In a Box of 1000) (inc. GST)

TE Connectivity 330Ω Carbon Film Resistor 1W ±5% CFR100J330R
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

sticker-1112

₹ 4,650.00

₹ 4.65 Each (In a Box of 1000) (Exc. GST)

₹ 5,487.00

₹ 5.487 Each (In a Box of 1000) (inc. GST)

TE Connectivity 330Ω Carbon Film Resistor 1W ±5% CFR100J330R
Stock information temporarily unavailable.
sticker-1112

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resistance

330Ω

Power Rating

1W

Tolerance

±5%

Technology

Carbon Film

Series

CFR100

Temperature Coefficient

-500 → -100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Country of Origin

Thailand

Product details

TE Connectivity CFR100 Series 1W Axial Resistors

The CFR Series from TE Connectivity are a range of premium quality, carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film products. A low-cost solution, combined with high reliability, makes the CFR series of components suitable for use in most types of circuits, including audio, communications, measurement and computer applications.

This versatile series of axial resistors are available in 5 power ratings from 1 ohm to 10 Mohm offering resistor solutions to a wide range of small and large-scale applications in a variety of industries. The smallest case size (CFR16) has a full 0.25 W power rating.

• Premium quality carbon film
• High alumina content for excellent power to size ratios
• Available in multiple power ratings from 1 ohm to 10 Mohm

Applications

• Audio circuitry
• Communications
• Measurement
• Computer applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more