Technical Document
Specifications
Brand
TE ConnectivityThread Size
PG13.5
Maximum Cable Diameter
12.7mm
Minimum Cable Diameter
4.32mm
Material
Plastic
Colour
Black
Series
CES
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-55°C
Standards Met
RoHS Compliant
Operating Temperature Range
-55 → +90 °C
Country of Origin
United States
Product details
TE Heat Shrink Single and Multi Entry Cable Enty Seals
The TE Connectivity CES range of heat shrink seals are designed for use with thin wall panels.
Features and Benefits
Each seal consists of a black three part assembly; a rigid plastic nut, an O-Ring and the heat shrinkable moulded area
Flame retardant material
Operating temperature range -55 to 90°C
Minimum recovery temperature 120°C
Water and fume tight seal
Adhesive lined
₹ 1,373.91
₹ 1,373.91 Each (Exc. GST)
₹ 1,621.21
₹ 1,621.21 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,373.91
₹ 1,373.91 Each (Exc. GST)
₹ 1,621.21
₹ 1,621.21 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityThread Size
PG13.5
Maximum Cable Diameter
12.7mm
Minimum Cable Diameter
4.32mm
Material
Plastic
Colour
Black
Series
CES
IP Rating
IP68
Locknut Included
Yes
Maximum Operating Temperature
+90°C
Minimum Operating Temperature
-55°C
Standards Met
RoHS Compliant
Operating Temperature Range
-55 → +90 °C
Country of Origin
United States
Product details
TE Heat Shrink Single and Multi Entry Cable Enty Seals
The TE Connectivity CES range of heat shrink seals are designed for use with thin wall panels.
Features and Benefits
Each seal consists of a black three part assembly; a rigid plastic nut, an O-Ring and the heat shrinkable moulded area
Flame retardant material
Operating temperature range -55 to 90°C
Minimum recovery temperature 120°C
Water and fume tight seal
Adhesive lined