Technical Document
Specifications
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Square
Connector Type
MHF1
Antenna Mounting Type
Plug
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Gain
5dBi
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
150mm
Series
ANT-GNFPC
Dimensions
13 x 13 x 0.3mm
Country of Origin
Taiwan, Province Of China
₹ 258,968.31
₹ 258,968.31 1 Box of 1000 (Exc. GST)
₹ 305,582.61
₹ 305,582.61 1 Box of 1000 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 258,968.31
₹ 258,968.31 1 Box of 1000 (Exc. GST)
₹ 305,582.61
₹ 305,582.61 1 Box of 1000 (inc. GST)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityInternal/External
Internal
Antenna Physical Form
Square
Connector Type
MHF1
Antenna Mounting Type
Plug
Connector Gender
Male
Antenna Directivity
Omnidirectional
Antenna Internal Construction
Dipole
Gain
5dBi
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Length
150mm
Series
ANT-GNFPC
Dimensions
13 x 13 x 0.3mm
Country of Origin
Taiwan, Province Of China
