TE Connectivity Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 0.75mm Pin Diameter, 0.25mm² Wire Size, Light Blue

RS Stock No.: 136-1939Brand: TE ConnectivityManufacturers Part No.: 966066-1
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Maximum Wire Size mm²

0.25mm²

Maximum Wire Size (mm²)

0.25mm²

Pin Diameter

0.75mm

Number of Entries

1

Insulation Material

Plastic

Colour

Light Blue

Pin Length

6mm

Insulation

Insulated

Maximum Wire Size AWG

23AWG

Maximum Wire Size (AWG)

23AWG

Overall Length

10mm

Country of Origin

Germany

Product details

TE Connectivity Tubular End Sleeves / Bootlace Ferrules

A range of tubular end sleeves or bootlace ferrules

TE Connectivity Insulated Terminals

Stock information temporarily unavailable.

₹ 3,550.00

₹ 7.10 Each (In a Box of 500) (Exc. GST)

₹ 4,189.00

₹ 8.378 Each (In a Box of 500) (inc. GST)

TE Connectivity Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 0.75mm Pin Diameter, 0.25mm² Wire Size, Light Blue
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,550.00

₹ 7.10 Each (In a Box of 500) (Exc. GST)

₹ 4,189.00

₹ 8.378 Each (In a Box of 500) (inc. GST)

TE Connectivity Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 0.75mm Pin Diameter, 0.25mm² Wire Size, Light Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Wire Size mm²

0.25mm²

Maximum Wire Size (mm²)

0.25mm²

Pin Diameter

0.75mm

Number of Entries

1

Insulation Material

Plastic

Colour

Light Blue

Pin Length

6mm

Insulation

Insulated

Maximum Wire Size AWG

23AWG

Maximum Wire Size (AWG)

23AWG

Overall Length

10mm

Country of Origin

Germany

Product details

TE Connectivity Tubular End Sleeves / Bootlace Ferrules

A range of tubular end sleeves or bootlace ferrules

TE Connectivity Insulated Terminals