Technical Document
Specifications
Brand
TE ConnectivitySensor Type
Gauge Pressure Sensors
Mounting Type
PCB Mount
Package Type
SOIC
Pin Count
16
Maximum Operating Pressure
9806Pa
Country of Origin
United States
Stock information temporarily unavailable.
₹ 2,661.46
₹ 2,661.46 Each (Exc. GST)
₹ 3,140.52
₹ 3,140.52 Each (inc. GST)
TE Connectivity Pressure Sensor, 9806Pa Operating Max, PCB Mount, 16-Pin, SOIC
Select packaging type
Standard
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,661.46
₹ 2,661.46 Each (Exc. GST)
₹ 3,140.52
₹ 3,140.52 Each (inc. GST)
TE Connectivity Pressure Sensor, 9806Pa Operating Max, PCB Mount, 16-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₹ 2,661.46 |
10 - 24 | ₹ 2,544.04 |
25 - 44 | ₹ 2,471.36 |
45+ | ₹ 2,402.71 |
Technical Document
Specifications
Brand
TE ConnectivitySensor Type
Gauge Pressure Sensors
Mounting Type
PCB Mount
Package Type
SOIC
Pin Count
16
Maximum Operating Pressure
9806Pa
Country of Origin
United States