TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Grey 21 Way 8-968975-2

RS Stock No.: 731-3081PBrand: TE ConnectivityManufacturers Part No.: 8-968975-2
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

21

Type

Automotive connector housing

Gender

Female

Number Of Rows

3

Series

AMP MCP 2.8

Colour

Grey

Height

27.9mm

Width

41mm

Depth

24mm

Product details

TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking

A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.

Features and benefits:

• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance

Applications:

• Automotive
• Industrial

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 549.15

₹ 109.83 Each (Supplied in a Box) (Exc. GST)

₹ 648.00

₹ 129.599 Each (Supplied in a Box) (inc. GST)

TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Grey 21 Way 8-968975-2
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 549.15

₹ 109.83 Each (Supplied in a Box) (Exc. GST)

₹ 648.00

₹ 129.599 Each (Supplied in a Box) (inc. GST)

TE Connectivity, AMP MCP 2.8 Automotive Connector Socket Grey 21 Way 8-968975-2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

21

Type

Automotive connector housing

Gender

Female

Number Of Rows

3

Series

AMP MCP 2.8

Colour

Grey

Height

27.9mm

Width

41mm

Depth

24mm

Product details

TE Connectivity MCP 2.8 Receptacle Housings with Secondary Locking

A range of unsealed MCP 2.8 receptacle housings with secondary locking mechanisms. These MCP 2.8 receptacle housings are made from PA 66 GF13 and accept a wire size range of 2.5mm2 FLR max, except for 3 way versions that accept a wire size range of 4mm2 FLR max. The various keying options for these MCP 2.8 automotive receptacle housings are shown in the table. For suitable MCP 2.8 tab housings please see stock number 726-9013 typically. Secondary locks are also available, please see stock number 726-9108 typically.

Features and benefits:

• Made from a strong PBT
• Mating tab width – 2.8mm
• Operating temperatures of -40°C to +120°C
• Wire-to-wire connection
• High reliability
• High vibration levels supported
• Protected locking lance

Applications:

• Automotive
• Industrial

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more