Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

TE Connectivity Toggle Switch, Panel Mount, Latching, 4PDT, Tab Terminal

RS Stock No.: 745-5769Brand: TE ConnectivityManufacturers Part No.: 8-6437630-0
brand-logo
View all in Toggle Switches

Technical Document

Specifications

Contact Configuration

4PDT

Switch Operation

Latching

Contact Current Rating

20 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Panel Cut Out Diameter

12.5mm

Actuator Length

17.5mm

Actuator Material

Chromium Plated Brass

Contact Material

Silver Plated Brass Alloy

Contact Resistance

10mΩ

Panel Cut Out Size

12.5mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

40000Cycles

Maximum Operating Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, Latching, 4PDT, Tab Terminal
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity Toggle Switch, Panel Mount, Latching, 4PDT, Tab Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Contact Configuration

4PDT

Switch Operation

Latching

Contact Current Rating

20 A

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Panel Cut Out Diameter

12.5mm

Actuator Length

17.5mm

Actuator Material

Chromium Plated Brass

Contact Material

Silver Plated Brass Alloy

Contact Resistance

10mΩ

Panel Cut Out Size

12.5mm

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +70°C

Mechanical Life

40000Cycles

Maximum Operating Temperature

+70°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in