Technical Document
Specifications
Brand
TE ConnectivityType
Automotive Terminals
Series
AMPSEAL
Gender
Socket
Contact Plating
Tin
Colour
Silver
Number Of Contacts
1
Diameter
1.3mm
Corded
No
Current Rating
11A
Mounting Type
Cable Mount
Termination Method
Socket
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Number Of Rows
1
Series Number
7705
Country of Origin
United States
₹ 1,149.00
₹ 11.49 Each (Supplied as a Tape) (Exc. GST)
₹ 1,355.82
₹ 13.558 Each (Supplied as a Tape) (inc. GST)
Standard
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,149.00
₹ 11.49 Each (Supplied as a Tape) (Exc. GST)
₹ 1,355.82
₹ 13.558 Each (Supplied as a Tape) (inc. GST)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityType
Automotive Terminals
Series
AMPSEAL
Gender
Socket
Contact Plating
Tin
Colour
Silver
Number Of Contacts
1
Diameter
1.3mm
Corded
No
Current Rating
11A
Mounting Type
Cable Mount
Termination Method
Socket
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+105°C
Number Of Rows
1
Series Number
7705
Country of Origin
United States