TE Connectivity Disk Drive Connector Surface Mount Socket, Solder Termination, 13A, 250 V ac

RS Stock No.: 233-525Brand: TE ConnectivityManufacturers Part No.: 770149-1
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Plug/Socket

Socket

Voltage Rating

250 V ac

Gender

Male

Mounting Type

Surface Mount

Current Rating

13A

Termination Method

Solder

Contact Material

Phosphor Bronze

Housing Material

Nylon

Contact Plating

Tin

Product details

Disk Drive 90° Surface Mount Plug

4-way right angle connector for general I/O power connections
Interfaces with disk drives within equipment
Rated voltage 250V a.c./d.c. Current 12A max. at 105°C.
Recommend PCB thickness 1.6mm

Disk Drive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 204.60

₹ 204.60 Each (Exc. GST)

₹ 241.43

₹ 241.43 Each (inc. GST)

TE Connectivity Disk Drive Connector Surface Mount Socket, Solder Termination, 13A, 250 V ac
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 204.60

₹ 204.60 Each (Exc. GST)

₹ 241.43

₹ 241.43 Each (inc. GST)

TE Connectivity Disk Drive Connector Surface Mount Socket, Solder Termination, 13A, 250 V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Plug/Socket

Socket

Voltage Rating

250 V ac

Gender

Male

Mounting Type

Surface Mount

Current Rating

13A

Termination Method

Solder

Contact Material

Phosphor Bronze

Housing Material

Nylon

Contact Plating

Tin

Product details

Disk Drive 90° Surface Mount Plug

4-way right angle connector for general I/O power connections
Interfaces with disk drives within equipment
Rated voltage 250V a.c./d.c. Current 12A max. at 105°C.
Recommend PCB thickness 1.6mm

Disk Drive Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in