Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
10 AWG
Termination Method
Crimp
Series
Type XII
Contact Type
Signal
Length
32.18mm
Contact Plating
Silver
Contact Material
Copper
Mounting Type
Cable Mount
Country of Origin
United States
You may be interested in
TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 10 AWGBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (Exc. GST)
Stock information temporarily unavailable.
P.O.A.
TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 10 AWG
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 10 AWG
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 10 AWGBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (Exc. GST)
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
Contact Size
16
Wire Size
10 AWG
Termination Method
Crimp
Series
Type XII
Contact Type
Signal
Length
32.18mm
Contact Plating
Silver
Contact Material
Copper
Mounting Type
Cable Mount
Country of Origin
United States
You may be interested in
TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 10 AWGBrand: TE Connectivity
P.O.A.Each (In a Pack of 10) (Exc. GST)