TE Connectivity 6329823-1 RF Dummy Load 50W 2GHz

RS Stock No.: 613-690Brand: TE ConnectivityManufacturers Part No.: 6329823-1
brand-logo
View all in Home

Technical Document

Specifications

Impedance

50Ω

Continuous Power

50W

VSWR

1.2:1

Cooling

Air

Plug Type

N

Maximum Frequency

2GHz

Minimum Frequency

DC

Model Number p

6329823-1

Product details

50W Dummy Load

N-type plug version of a direct mounting air cooled dummy load. The unit is rated at 50 W for continuous operation and is supplied with a spring mounting clip that allows increased airflow around the load. This dummy load is ideal for terminating 50 Ω coaxial systems so that testing and adjustment may be easily carried out.

Supplied with

instruction leaflet.

Warning

These products contain the toxic substance Beryllium Oxide and must not be cut open or incinerated.

Stock information temporarily unavailable.

P.O.A.

TE Connectivity 6329823-1 RF Dummy Load 50W 2GHz
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

TE Connectivity 6329823-1 RF Dummy Load 50W 2GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Impedance

50Ω

Continuous Power

50W

VSWR

1.2:1

Cooling

Air

Plug Type

N

Maximum Frequency

2GHz

Minimum Frequency

DC

Model Number p

6329823-1

Product details

50W Dummy Load

N-type plug version of a direct mounting air cooled dummy load. The unit is rated at 50 W for continuous operation and is supplied with a spring mounting clip that allows increased airflow around the load. This dummy load is ideal for terminating 50 Ω coaxial systems so that testing and adjustment may be easily carried out.

Supplied with

instruction leaflet.

Warning

These products contain the toxic substance Beryllium Oxide and must not be cut open or incinerated.