TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for SOLISTRAND Terminals, Solistrand Splices, 0.3 →

RS Stock No.: 876-2333Brand: TE ConnectivityManufacturers Part No.: 58546-1
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Wire Size AWG

22 → 10AWG

Wire Size (AWG)

22 → 10AWG

Wire Size mm²

0.3 → 5mm²

Wire Size (mm²)

0.3 → 5mm²

Product Type

Crimp Tool

For Use With

SOLISTRAND Terminals, Solistrand Splices

Operation

Hand

Ratcheting

Yes

Series

PRO-CRIMPER III

Product details

TE Connectivity PRO-CRIMPER III SDE Hand Crimp Tools

PRO-CRIMPER III commercial grade hand operated crimp tools for crimping a wide range of terminals and contacts. These PRO-CRIMPER III commercial hand tools have a precision construction of durable high-carbon steel with extra strength pivot pins for long lasting performance. Commercial grade crimp tools use SDE (Standard Die Envelope) technology. SDE technology enables the dies to be used in different types of tooling within the same SDE system including, battery, pneumatic and electric tools. There is no need to have separate dies fitted to each type of tool, saving time and costs. The PRO-CRIMPER III crimp tool fits a large selection of crimp dies which can easily be interchanged. Commercial grade hand crimping tools incorporate features for long lasting performance and easy use. The PRO-CRIMPER III crimp tool features an adjustable ratchet which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. An easy access ratchet release is available for opening the tool jaws at any time during the crimp cycle. The pin and socket style crimp tools feature locators which locate the contact in the dies, provide a wire stop and reduce contact rotation and bending during crimping. The head of the PRO-CRIMPER III hand crimping tool is angled to reduce hand-stretch and to allow an easier view of the crimp area. The handles have a reduced handle force and an ergonomic design reducing operator fatigue and making the tool easy and comfortable to use.
These PRO-CRIMPER III hand crimp tools are all supplied with a die set apart from stock number 849-114 which is a tool frame. Die sets for this tool need to be purchased separately.

Features & Benefits

High carbon-steel construction for durability
Ratchet control ensures that a full crimp cycle is achieved
Standard Die Envelope (SDE) for flexibility and cost savings
Contact locator, support and wire stops
Emergency ratchet release
Angled head and ergonomic handles for user comfort

Product Application Information

These PRO-CRIMPER III commercial hand crimp tools are used to crimp a wide range of terminals and contacts. The versatility of the SDE technology allows these PRO-CRIMPER III tools to be taken from bench to production or into the field. Applications include R & D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.

Stock information temporarily unavailable.

₹ 36,504.46

₹ 36,504.46 Each (Exc. GST)

₹ 43,075.26

₹ 43,075.26 Each (inc. GST)

TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for SOLISTRAND Terminals, Solistrand Splices, 0.3 →
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 36,504.46

₹ 36,504.46 Each (Exc. GST)

₹ 43,075.26

₹ 43,075.26 Each (inc. GST)

TE Connectivity PRO-CRIMPER III Hand Ratcheting Crimp Tool for SOLISTRAND Terminals, Solistrand Splices, 0.3 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wire Size AWG

22 → 10AWG

Wire Size (AWG)

22 → 10AWG

Wire Size mm²

0.3 → 5mm²

Wire Size (mm²)

0.3 → 5mm²

Product Type

Crimp Tool

For Use With

SOLISTRAND Terminals, Solistrand Splices

Operation

Hand

Ratcheting

Yes

Series

PRO-CRIMPER III

Product details

TE Connectivity PRO-CRIMPER III SDE Hand Crimp Tools

PRO-CRIMPER III commercial grade hand operated crimp tools for crimping a wide range of terminals and contacts. These PRO-CRIMPER III commercial hand tools have a precision construction of durable high-carbon steel with extra strength pivot pins for long lasting performance. Commercial grade crimp tools use SDE (Standard Die Envelope) technology. SDE technology enables the dies to be used in different types of tooling within the same SDE system including, battery, pneumatic and electric tools. There is no need to have separate dies fitted to each type of tool, saving time and costs. The PRO-CRIMPER III crimp tool fits a large selection of crimp dies which can easily be interchanged. Commercial grade hand crimping tools incorporate features for long lasting performance and easy use. The PRO-CRIMPER III crimp tool features an adjustable ratchet which stays locked until the handles of the tool are fully closed and the dies are bottomed. This ratchet mechanism ensures that the tool only opens once a complete crimp cycle is achieved preventing partial crimps. An easy access ratchet release is available for opening the tool jaws at any time during the crimp cycle. The pin and socket style crimp tools feature locators which locate the contact in the dies, provide a wire stop and reduce contact rotation and bending during crimping. The head of the PRO-CRIMPER III hand crimping tool is angled to reduce hand-stretch and to allow an easier view of the crimp area. The handles have a reduced handle force and an ergonomic design reducing operator fatigue and making the tool easy and comfortable to use.
These PRO-CRIMPER III hand crimp tools are all supplied with a die set apart from stock number 849-114 which is a tool frame. Die sets for this tool need to be purchased separately.

Features & Benefits

High carbon-steel construction for durability
Ratchet control ensures that a full crimp cycle is achieved
Standard Die Envelope (SDE) for flexibility and cost savings
Contact locator, support and wire stops
Emergency ratchet release
Angled head and ergonomic handles for user comfort

Product Application Information

These PRO-CRIMPER III commercial hand crimp tools are used to crimp a wide range of terminals and contacts. The versatility of the SDE technology allows these PRO-CRIMPER III tools to be taken from bench to production or into the field. Applications include R & D prototyping, networking applications, field installation work and on-site repairs in industrial, commercial or institutional applications.