TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 (1/4) Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow

RS Stock No.: 825-2139Brand: TE ConnectivityManufacturers Part No.: 55678-1
brand-logo
View all in Ring Terminals

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

PVC

Inner Ring Diameter

6.73mm

Outer Ring Diameter

10.16mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M6 (1/4)

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1.02mm

Overall Length

34.87mm

Product details

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 2,532.50

₹ 50.65 Each (In a Pack of 50) (Exc. GST)

₹ 2,988.35

₹ 59.767 Each (In a Pack of 50) (inc. GST)

TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 (1/4) Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 2,532.50

₹ 50.65 Each (In a Pack of 50) (Exc. GST)

₹ 2,988.35

₹ 59.767 Each (In a Pack of 50) (inc. GST)

TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M6 (1/4) Stud Size, 2.6mm² to 6.6mm² Wire Size, Yellow
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

PVC

Inner Ring Diameter

6.73mm

Outer Ring Diameter

10.16mm

Minimum Wire Size mm²

2.6mm²

Maximum Wire Size mm²

6.6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

M6 (1/4)

Colour

Yellow

Contact Plating

Tin

Contact Material

Copper

Thickness

1.02mm

Overall Length

34.87mm

Product details

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more