TE Connectivity 5520251 Series Female RJ45 Connector, Through Hole, Cat3

RS Stock No.: 640-8056Brand: TE ConnectivityManufacturers Part No.: 5520251-4
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8

Shield Type

Unshielded

Orientation

Right Angle

Length

17.78mm

Depth

20.83mm

Series

5520251

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (Exc. GST)

TE Connectivity 5520251 Series Female RJ45 Connector, Through Hole, Cat3
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 10) (Exc. GST)

TE Connectivity 5520251 Series Female RJ45 Connector, Through Hole, Cat3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1

Mounting Type

Through Hole

Number Of Ways

8

Shield Type

Unshielded

Orientation

Right Angle

Length

17.78mm

Depth

20.83mm

Series

5520251

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Country of Origin

United States

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more